Part Details for 691304330003 by Wurth Elektronik
Overview of 691304330003 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691304330003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11050-ND
|
DigiKey | TERM BLOCK PLUG 3POS 180 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
84 In Stock |
|
$3.3480 / $5.0100 | Buy Now |
DISTI #
710-691304330003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 3P Vertical RoHS: Compliant | 163 |
|
$3.4300 / $5.0100 | Buy Now |
DISTI #
57F1330
|
Bürklin Elektronik | Socket header, 3 pole, pitch 3.81 mm, straight, green, 691304330003 Min Qty: 1 | 50 |
|
$3.3260 / $4.9836 | Buy Now |
DISTI #
3767283
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG RoHS: Compliant Min Qty: 300 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.3093 | Buy Now |
Part Details for 691304330003
691304330003 CAD Models
691304330003 Part Data Attributes
|
691304330003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691304330003
Wurth Elektronik
Serie 3043 - 3.81mm Screwless Vertical Entry Plug w. Plastic Latch WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SPRING CAGE | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |