-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3730
|
Newark | Terminal Block, Header, 3Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691305530003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$1.0500 / $1.6200 | Buy Now |
DISTI #
732-13731-ND
|
DigiKey | WR-TBL SERIES 3055_5.08 MM_PCB H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
181 In Stock |
|
$0.8870 / $1.4400 | Buy Now |
DISTI #
710-691305530003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 16A 3P Vertical RoHS: Compliant | 38 |
|
$0.8860 / $1.4400 | Buy Now |
DISTI #
57F1379
|
Bürklin Elektronik | Pin header, 3 pole, pitch 5.08 mm, straight, green, 691305530003 Min Qty: 1 | 50 |
|
$0.9623 / $1.4489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691305530003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691305530003
Wurth Elektronik
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |