-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3738
|
Newark | Terminal Block, Socket, 6Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691307300006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$2.3800 / $3.7800 | Buy Now |
DISTI #
732-10105-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
122 In Stock |
|
$2.0090 / $3.3500 | Buy Now |
DISTI #
710-691307300006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 6Po Straight RoHS: Compliant | 334 |
|
$2.0000 / $3.3500 | Buy Now |
DISTI #
57F1400
|
Bürklin Elektronik | Pin header, 6 pole, pitch 3.81 mm, straight, green, 691307300006 Min Qty: 1 | 55 |
|
$2.0302 / $3.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy