Part Details for 691309510002 by Wurth Elektronik
Overview of 691309510002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691309510002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3747
|
Newark | Terminal Block, R/A Socket, 2Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691309510002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.4100 / $2.2900 | Buy Now |
DISTI #
732-691309510002-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2090 / $2.0400 | Buy Now |
DISTI #
710-691309510002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm THT 2Pin 20A 300V 20mOhm RoHS: Compliant | 193 |
|
$1.2000 / $2.0400 | Buy Now |
DISTI #
57F1444
|
Bürklin Elektronik | Pin header, 2 pole, pitch 5.08 mm, angled, green, 691309510002 Min Qty: 1 | 50 |
|
$1.2140 / $2.0487 | Buy Now |
Part Details for 691309510002
691309510002 CAD Models
691309510002 Part Data Attributes:
|
691309510002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691309510002
Wurth Elektronik
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |