Part Details for 691310340008 by Wurth Elektronik
Overview of 691310340008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 691310340008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10124-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96 In Stock |
|
$3.4870 / $5.8100 | Buy Now |
DISTI #
710-691310340008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 8A 8Po Right Angle RoHS: Compliant | 0 |
|
$3.4800 / $5.8100 | Order Now |
DISTI #
57F1457
|
Bürklin Elektronik | Pin header, 8 pole, pitch 3.81 mm, angled, green, 691310340008 Min Qty: 1 | 36 |
|
$3.5253 / $5.8755 | Buy Now |
Part Details for 691310340008
691310340008 CAD Models
691310340008 Part Data Attributes
|
691310340008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691310340008
Wurth Elektronik
Serie 3103 - 3.81mm Horizontal Reversed PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |