Part Details for 691312710012 by Wurth Elektronik
Overview of 691312710012 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 691312710012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691312710012-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6840 / $2.6600 | Buy Now |
DISTI #
710-691312710012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20Amp 12P Right Angle RoHS: Compliant | 0 |
|
$1.6800 / $2.6600 | Order Now |
Part Details for 691312710012
691312710012 CAD Models
691312710012 Part Data Attributes:
|
691312710012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691312710012
Wurth Elektronik
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |