-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 313 - 5.08mm Close Horizontal PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7235
|
Newark | Terminal Block, R/A Header, 9Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691313510009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 607 |
|
$1.7700 / $2.3500 | Buy Now |
DISTI #
732-691313510009-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
131 In Stock |
|
$1.5090 / $2.0600 | Buy Now |
DISTI #
710-691313510009
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 9P Right Angle RoHS: Compliant | 0 |
|
$1.5000 / $2.0600 | Order Now |
DISTI #
57F1587
|
Bürklin Elektronik | Pin header, 9 pole, pitch 5.08 mm, angled, green, 691313510009 Min Qty: 1 | 36 |
|
$1.5053 / $2.0644 | Buy Now |
DISTI #
3768106
|
element14 Asia-Pacific | TERMINAL BLOCK, R/A HEADER, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 607 |
|
$1.6228 / $2.2203 | Buy Now |
DISTI #
3768106
|
Farnell | TERMINAL BLOCK, R/A HEADER, 9POS, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 607 |
|
$1.4239 / $2.3356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691313510009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691313510009
Wurth Elektronik
Serie 313 - 5.08mm Close Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |