Part Details for 691317710012 by Wurth Elektronik
Overview of 691317710012 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691317710012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691317710012-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$4.0460 / $5.3500 | Buy Now |
DISTI #
710-691317710012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL PCB Header 8P 3.5mm Pitch RoHS: Compliant | 100 |
|
$3.1700 / $5.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 9 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for 691317710012
691317710012 CAD Models
691317710012 Part Data Attributes:
|
691317710012
Wurth Elektronik
Buy Now
|
Compare Parts:
691317710012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |