Part Details for 691333500006 by Wurth Elektronik
Overview of 691333500006 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 691333500006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691333500006-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 75 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7420 | Buy Now |
DISTI #
710-691333500006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 6P RoHS: Compliant | 75 |
|
$1.5800 / $2.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 16 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 691333500006
691333500006 CAD Models
691333500006 Part Data Attributes
|
691333500006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691333500006
Wurth Elektronik
Serie 3335 - 5.08mm Double Level Vertical Male PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |