Part Details for 691333500012 by Wurth Elektronik
Overview of 691333500012 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 691333500012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691333500012-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$4.2240 / $5.7800 | Buy Now |
DISTI #
710-691333500012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 12P RoHS: Compliant | 40 |
|
$3.0200 / $4.5900 | Buy Now |
Part Details for 691333500012
691333500012 CAD Models
691333500012 Part Data Attributes
|
691333500012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691333500012
Wurth Elektronik
Serie 3335 - 5.08mm Double Level Vertical Male PCB Header with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |