Part Details for 691334500008 by Wurth Elektronik
Overview of 691334500008 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 691334500008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691334500008-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5740 | Buy Now |
DISTI #
710-691334500008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 8P RoHS: Compliant | 60 |
|
$3.3400 / $5.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 8 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
3768204
|
Farnell | 5.08 MM TERMINAL BLOCK RoHS: Compliant Min Qty: 60 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$4.4133 | Buy Now |
Part Details for 691334500008
691334500008 CAD Models
691334500008 Part Data Attributes:
|
691334500008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691334500008
Wurth Elektronik
Serie 3345 - 5.08mm Double Level Vertical Male PCB Header w. Flanges & Nut Type WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |