Part Details for 691335510012 by Wurth Elektronik
Overview of 691335510012 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691335510012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691335510012-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$3.8660 / $6.1000 | Buy Now |
DISTI #
710-691335510012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 12P RoHS: Compliant | 30 |
|
$2.7200 / $3.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | 8 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for 691335510012
691335510012 CAD Models
691335510012 Part Data Attributes:
|
691335510012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691335510012
Wurth Elektronik
Serie 3355 - 5.08mm Double Level Modular Horizontal Male PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |