Part Details for 691344510005 by Wurth Elektronik
Overview of 691344510005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691344510005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691344510005-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
105 In Stock |
|
$5.1260 / $8.6400 | Buy Now |
DISTI #
710-691344510005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 15A 5P Right Angle 24-12AWG | 0 |
|
$5.1200 / $8.6400 | Order Now |
DISTI #
57F1893
|
Bürklin Elektronik | Socket header, 5 pole, pitch 5.08 mm, straight, green, 691344510005 Min Qty: 1 | 40 |
|
$5.1245 / $8.6267 | Buy Now |
Part Details for 691344510005
691344510005 CAD Models
691344510005 Part Data Attributes
|
691344510005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691344510005
Wurth Elektronik
Serie 3445 - 5.08mm Horizontal with Hook on Back Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |