Part Details for 691358310004 by Wurth Elektronik
Overview of 691358310004 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 691358310004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10067-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
117 In Stock |
|
$1.8100 / $3.0200 | Buy Now |
DISTI #
710-691358310004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 5A 4Po Straight 22-20AWG RoHS: Compliant | 0 |
|
$1.8000 / $3.0200 | Order Now |
Part Details for 691358310004
691358310004 CAD Models
691358310004 Part Data Attributes
|
691358310004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358310004
Wurth Elektronik
Serie 3583 - 3.81mm Horizontal IDC Plug WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |