Part Details for 691358310005 by Wurth Elektronik
Overview of 691358310005 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 691358310005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10068-ND
|
DigiKey | TERM BLOCK PLUG 5POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
180 In Stock |
|
$2.3180 / $3.8600 | Buy Now |
DISTI #
710-691358310005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 5A 5Po Straight 22-20AWG RoHS: Compliant | 0 |
|
$2.3100 / $3.8600 | Order Now |
Part Details for 691358310005
691358310005 CAD Models
691358310005 Part Data Attributes
|
691358310005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358310005
Wurth Elektronik
Serie 3583 - 3.81mm Horizontal IDC Plug WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |