Part Details for 691358310007 by Wurth Elektronik
Overview of 691358310007 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 691358310007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691358310007-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 90 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
710-691358310007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch Plug IDC 7P RoHS: Compliant | 90 |
|
$2.6600 / $2.7100 | Buy Now |
DISTI #
3767471
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 7POS, 20AWG RoHS: Compliant Min Qty: 90 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$3.1082 | Buy Now |
Part Details for 691358310007
691358310007 CAD Models
691358310007 Part Data Attributes
|
691358310007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358310007
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |