Part Details for 691358310008 by Wurth Elektronik
Overview of 691358310008 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691358310008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10070-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$3.6850 / $6.1400 | Buy Now |
DISTI #
710-691358310008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 5A 8Po Straight 22-20AWG RoHS: Compliant | 24 |
|
$3.6800 / $6.1400 | Buy Now |
Part Details for 691358310008
691358310008 CAD Models
691358310008 Part Data Attributes
|
691358310008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358310008
Wurth Elektronik
Serie 3583 - 3.81mm Horizontal IDC Plug WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |