Part Details for 691358310012 by Wurth Elektronik
Overview of 691358310012 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 691358310012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691358310012-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1800 | Buy Now |
DISTI #
710-691358310012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch Plug IDC 12P RoHS: Compliant | 52 |
|
$4.3100 / $4.5000 | Buy Now |
Part Details for 691358310012
691358310012 CAD Models
691358310012 Part Data Attributes
|
691358310012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691358310012
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |