Part Details for 691359340008 by Wurth Elektronik
Overview of 691359340008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691359340008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691359340008-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
80 In Stock |
|
$4.2850 / $6.3100 | Buy Now |
DISTI #
710-691359340008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch Plug IDC 8P RoHS: Compliant | 80 |
|
$3.0500 / $4.7100 | Buy Now |
DISTI #
57F2100
|
Bürklin Elektronik | Insulation displacement connectors, 8 pole, pitch 3.81 mm, straight, green, 691359340008 Min Qty: 1 | 40 |
|
$4.3461 / $6.3938 | Buy Now |
Part Details for 691359340008
691359340008 CAD Models
691359340008 Part Data Attributes
|
691359340008
Wurth Elektronik
Buy Now
|
Compare Parts:
691359340008
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |