-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3611 - 3.50mm Vertical WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1569
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Wurth Elektronik 691361100002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3191 |
|
$1.0700 / $1.6400 | Buy Now |
DISTI #
732-2751-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4351 In Stock |
|
$0.8950 / $1.4700 | Buy Now |
DISTI #
710-691361100002
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 10.5Am Vertical 26-16AWG RoHS: Compliant | 4867 |
|
$0.8940 / $1.4700 | Buy Now |
DISTI #
57F2110
|
Bürklin Elektronik | Socket header, 2 pole, pitch 3.5 mm, straight, green, 691361100002 Min Qty: 1 | 50 |
|
$0.9616 / $1.4694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691361100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691361100002
Wurth Elektronik
Serie 3611 - 3.50mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 691361100002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691361100002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG381-3.81-02P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 691361100002 vs DG381-3.81-02P-12-00A(H) |