Part Details for 691361300007 by Wurth Elektronik
Overview of 691361300007 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691361300007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3808
|
Newark | Terminal Block, Pluggable, 7Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691361300007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$4.3000 / $5.9000 | Buy Now |
DISTI #
732-691361300007-ND
|
DigiKey | TERM BLOCK PLUG 7POS 3.81MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
793 In Stock |
|
$3.6460 / $5.1800 | Buy Now |
DISTI #
710-691361300007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7 Posi 10+/-10.5A Vertical RoHS: Compliant | 112 |
|
$3.3700 / $5.1600 | Buy Now |
DISTI #
3767483
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 7POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$3.8236 / $5.4381 | Buy Now |
DISTI #
3767483
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 7POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 105 |
|
$3.5006 / $5.7501 | Buy Now |
Part Details for 691361300007
691361300007 CAD Models
691361300007 Part Data Attributes
|
691361300007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691361300007
Wurth Elektronik
Serie 361 - 3.81mm Vertical WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 691361300007
This table gives cross-reference parts and alternative options found for 691361300007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691361300007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020009-D072A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691361300007 vs 20020009-D072A01LF |
20020009-D072B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691361300007 vs 20020009-D072B01LF |
TBP02P1-381-07OR | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 691361300007 vs TBP02P1-381-07OR |
20020009-C072A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691361300007 vs 20020009-C072A01LF |
20020009-C074B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691361300007 vs 20020009-C074B01LF |
TBP02P1-381-07YL | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 691361300007 vs TBP02P1-381-07YL |
20020009-D071A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 691361300007 vs 20020009-D071A01LF |
1986345-7 | (1986345-7) 7P TERMI-BLOK PLUG STACK 3,81, | TE Connectivity | 691361300007 vs 1986345-7 |
20020009-D072B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691361300007 vs 20020009-D072B01LF |
20020009-C071A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 691361300007 vs 20020009-C071A01LF |