Part Details for 691363310005 by Wurth Elektronik
Overview of 691363310005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 691363310005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7263
|
Newark | Terminal Block, Pluggable, 5Pos, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691363310005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$4.0200 / $5.5300 | Buy Now |
DISTI #
732-691363310005-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
219 In Stock |
|
$3.4180 / $4.8600 | Buy Now |
DISTI #
710-691363310005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 5 Posi 8+/-10.5A Right Angle RoHS: Compliant | 176 |
|
$3.4100 / $4.8600 | Buy Now |
DISTI #
57F2152
|
Bürklin Elektronik | Socket header, 5 pole, pitch 3.81 mm, straight, green, 691363310005 Min Qty: 1 | 60 |
|
$3.4355 / $4.8832 | Buy Now |
Part Details for 691363310005
691363310005 CAD Models
691363310005 Part Data Attributes
|
691363310005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691363310005
Wurth Elektronik
Serie 3633 - 3.81mm Horizontal with hook on wire Side WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |