Part Details for 691363310007 by Wurth Elektronik
Overview of 691363310007 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691363310007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691363310007-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
137 In Stock |
|
$4.4900 / $6.3800 | Buy Now |
DISTI #
710-691363310007
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 7 Posi 8+/-10.5A Right Angle RoHS: Compliant | 145 |
|
$4.4800 / $6.3800 | Buy Now |
DISTI #
74395057
|
RS | Terminal block, 3.81mm pitch, horizontal, hook on wire side, 16-28AWG, 7 Pins | Wurth Elektronik 691363310007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$4.9600 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.2200 | Buy Now |
Part Details for 691363310007
691363310007 CAD Models
691363310007 Part Data Attributes
|
691363310007
Wurth Elektronik
Buy Now
|
Compare Parts:
691363310007
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |