Part Details for 691365110012 by Wurth Elektronik
Overview of 691365110012 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691365110012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691365110012-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK PLUG, HOR Min Qty: 90 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7920 | Buy Now |
DISTI #
710-691365110012
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12 Pos 8+/-10A Right Angle RoHS: Compliant | 0 |
|
$8.7500 / $13.8200 | Order Now |
Part Details for 691365110012
691365110012 CAD Models
691365110012 Part Data Attributes:
|
691365110012
Wurth Elektronik
Buy Now
|
Compare Parts:
691365110012
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |