Part Details for 691367310004 by Wurth Elektronik
Overview of 691367310004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 691367310004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691367310004-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
129 In Stock |
|
$3.1910 / $5.0400 | Buy Now |
DISTI #
710-691367310004
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 4 Posi 8+/-10A Right Angle RoHS: Compliant | 72 |
|
$3.1900 / $5.0400 | Buy Now |
DISTI #
57F2215
|
Bürklin Elektronik | Socket header, 4 pole, pitch 3.81 mm, straight, green, 691367310004 Min Qty: 1 | 30 |
|
$3.2087 / $5.0561 | Buy Now |
Part Details for 691367310004
691367310004 CAD Models
691367310004 Part Data Attributes
|
691367310004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691367310004
Wurth Elektronik
Serie 3673 - 3.81mm Horizontal with Flanges and Hook on Back Side WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |