Part Details for 691370710002B by Wurth Elektronik
Overview of 691370710002B by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691370710002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691370710002B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$0.3370 / $0.4400 | Buy Now |
DISTI #
710-691370710002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 2P PCB Header RoHS: Compliant | 280 |
|
$2.1400 / $2.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 16 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
57F2239
|
Bürklin Elektronik | Pin header, 2 pole, pitch 5 mm, angled, gray, 691370710002B Min Qty: 1 | 50 |
|
$0.3398 / $0.4473 | Buy Now |
Part Details for 691370710002B
691370710002B CAD Models
691370710002B Part Data Attributes:
|
691370710002B
Wurth Elektronik
Buy Now
|
Compare Parts:
691370710002B
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |