Part Details for 691370710008B by Wurth Elektronik
Overview of 691370710008B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691370710008B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691370710008B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$1.3720 / $1.8100 | Buy Now |
DISTI #
710-691370710008B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 7.5mmPitch 8P PCB Header RoHS: Compliant | 100 |
|
$1.3700 / $1.8500 | Buy Now |
DISTI #
57F2244
|
Bürklin Elektronik | Pin header, 8 pole, pitch 5 mm, angled, gray, 691370710008B Min Qty: 1 | 25 |
|
$1.3896 / $1.8239 | Buy Now |
Part Details for 691370710008B
691370710008B CAD Models
691370710008B Part Data Attributes:
|
691370710008B
Wurth Elektronik
Buy Now
|
Compare Parts:
691370710008B
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |