-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 401 B - 5.00mm Screwless Horizontal Entry-2.0mm2 Wires WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4398
|
Newark | Tb, Wire To Brd, R/A, 2Way, 14Awg Rohs Compliant: Yes |Wurth Elektronik 691401710002B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$0.8910 / $1.2300 | Buy Now |
DISTI #
732-691401710002B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2189 In Stock |
|
$0.7570 / $1.0800 | Buy Now |
DISTI #
710-691401710002B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 2POS 5mm 10A 300V 14-24AWG RoHS: Compliant | 668 |
|
$0.7560 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691401710002B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691401710002B
Wurth Elektronik
Serie 401 B - 5.00mm Screwless Horizontal Entry-2.0mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |