Part Details for 691401710010B by Wurth Elektronik
Overview of 691401710010B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 691401710010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691401710010B-ND
|
DigiKey | 5.00 MM TERMINAL BLOCK, HORIZONT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
74 In Stock |
|
$3.7490 / $5.3300 | Buy Now |
DISTI #
710-691401710010B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 7.5mmPitch 10P Screwless RoHS: Compliant | 51 |
|
$2.6400 / $3.2900 | Buy Now |
Part Details for 691401710010B
691401710010B CAD Models
691401710010B Part Data Attributes:
|
691401710010B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691401710010B
Wurth Elektronik
Serie 401 B - 5.00mm Screwless Horizontal Entry-2.0mm2 Wires WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |