Part Details for 691406710005B by Wurth Elektronik
Overview of 691406710005B by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 691406710005B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691406710005B-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 16 Weeks Container: Box |
304 In Stock |
|
$3.8860 / $4.3200 | Buy Now |
DISTI #
710-691406710005B
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL Scrlss Psh-In 5mm Pit Grn Horiz 5P | 150 |
|
$3.8800 / $4.3200 | Buy Now |
Part Details for 691406710005B
691406710005B CAD Models
691406710005B Part Data Attributes
|
691406710005B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691406710005B
Wurth Elektronik
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |