Part Details for 691411410007 by Wurth Elektronik
Overview of 691411410007 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691411410007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11089-ND
|
DigiKey | TERM BLK 7P SIDE ENT 7.62MM PCB Min Qty: 11 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3991 | Buy Now |
DISTI #
710-691411410007
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 10A 7P Horizontal 30-16AWG RoHS: Compliant | 0 |
|
$2.0700 / $2.7400 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$3.3120 / $4.9680 | Buy Now |
Part Details for 691411410007
691411410007 CAD Models
691411410007 Part Data Attributes
|
691411410007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691411410007
Wurth Elektronik
Serie 4114 - 7.62mm Screwless Horizontal Entry WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |