-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 4123 M - 3.81mm Screwless 45° Entry WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3853
|
Newark | Tb, Wire To Brd, 4Way, 16Awg Rohs Compliant: Yes |Wurth Elektronik 691412320004M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$1.5800 / $2.2400 | Buy Now |
DISTI #
732-11140-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 3.81MM PCB Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
145 In Stock |
|
$1.4290 / $2.1500 | Buy Now |
DISTI #
710-691412320004M
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 300VAC 4A 4Po 45 Deg 30-16AWG RoHS: Compliant | 170 |
|
$1.4200 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691412320004M
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691412320004M
Wurth Elektronik
Serie 4123 M - 3.81mm Screwless 45° Entry WR-TBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |