-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5968-1-ND
|
DigiKey | TERM BLOCK 8POS 3.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133 In Stock |
|
$6.0450 / $10.9200 | Buy Now |
DISTI #
710-691508110308
|
Mouser Electronics | Terminal Block Tools & Accessories WR-TBL Terminal block - Rising Cage - SMT RoHS: Compliant | 148 |
|
$6.0300 / $10.9200 | Buy Now |
DISTI #
74416496
|
RS | Terminal block, 3.50mm, horizontal, SMT pressure clamp, 30-16 AWG, 8 Pins | Wurth Elektronik 691508110308 RoHS: Compliant Min Qty: 1 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$852.5400 | RFQ |
DISTI #
74945365
|
RS | Terminal block, 3.50mm, horizontal, SMT pressure clamp, 30-16 AWG, 8 Pins | Wurth Elektronik 691508110308 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3530 | RFQ |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | 120 |
|
$7.9728 / $14.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy