Part Details for 69167-107HLF by Amphenol Corporation
Overview of 69167-107HLF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69167-107HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69167-107HLF
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk - Bag (Alt: 69167-107HLF) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.6808 / $0.8093 | Buy Now |
DISTI #
75K4467
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 75K4467) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 930 Partner Stock |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
649-69167-107HLF
|
Mouser Electronics | Headers & Wire Housings 7P HDR RoHS: Compliant | 252 |
|
$0.7820 / $1.0500 | Buy Now |
DISTI #
69167-107HLF
|
TTI | Headers & Wire Housings 7P HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.7010 | Buy Now |
DISTI #
SMC-69167-107HLF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 823 |
|
RFQ | |
DISTI #
69167-107HLF
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 69167-107HLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
69167-107HLF
|
Avnet Asia | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 69167-107HLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5470 / $0.6163 | Buy Now |