Part Details for 69167-108HLF by Amphenol FCi
Overview of 69167-108HLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69167-108HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06375664
|
Arrow Electronics | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 8 Positions 2.54mm - Vertical Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1837 | Americas - 7 |
|
$0.4271 / $0.5859 | Buy Now |
DISTI #
BRG69167-108HLF
|
Heilind Electronics | FRICTION LATCH HEADER | Americas - 0 in Stock |
|
$0.9434 / $0.9914 | Buy Now |
DISTI #
51622751
|
Verical | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 8 Positions 2.54mm - Vertical Min Qty: 200 Package Multiple: 200 Date Code: 2007 | Americas - 200 |
|
$1.6184 | Buy Now |
DISTI #
BRG69167-108HLF
|
Interstate Connecting Components | FRICTION LATCH HEADER | 0 |
|
$0.9434 / $0.9914 | Buy Now |
|
Perfect Parts Corporation | 2775 |
|
RFQ | ||
|
Wuhan P&S | 2 Wall Shrouded Header,Through Hole,Single row,8 Positions 2.54 mm,Vertical Min Qty: 1 | 400 |
|
$0.5400 / $0.6700 | Buy Now |
Part Details for 69167-108HLF
69167-108HLF CAD Models
69167-108HLF Part Data Attributes
|
69167-108HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69167-108HLF
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.203 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69167-108HLF
This table gives cross-reference parts and alternative options found for 69167-108HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69167-108HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55935-0855 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Molex | 69167-108HLF vs 55935-0855 |
69167-748HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 69167-108HLF vs 69167-748HLF |
55935-0851 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, LEAD FREE | Molex | 69167-108HLF vs 55935-0851 |
CPI1508-0101 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Plug, | SMK Corporation | 69167-108HLF vs CPI1508-0101 |
69167-708HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 69167-108HLF vs 69167-708HLF |
55935-0854 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Molex | 69167-108HLF vs 55935-0854 |
W-P5308#51 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Plug, | SMK Corporation | 69167-108HLF vs W-P5308#51 |
0-281696-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | 69167-108HLF vs 0-281696-8 |
69167-308HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 69167-108HLF vs 69167-308HLF |
69167-348 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Amphenol Communications Solutions | 69167-108HLF vs 69167-348 |