Part Details for 69168-112HLF by Amphenol Corporation
Overview of 69168-112HLF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69168-112HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69168-112HLF
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk - Bag (Alt: 69168-112HLF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.8466 / $1.0462 | Buy Now |
DISTI #
03M2221
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 03M2221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 300 Partner Stock |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
649-69168-112HLF
|
Mouser Electronics | Headers & Wire Housings 12P DR HDR RoHS: Compliant | 1283 |
|
$0.9840 / $1.5000 | Buy Now |
DISTI #
69168-112HLF
|
TTI | Headers & Wire Housings 12P DR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 222 In Stock |
|
$0.9100 / $1.4900 | Buy Now |
DISTI #
69168-112HLF
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk - Bag (Alt: 69168-112HLF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.8466 / $1.0462 | Buy Now |
DISTI #
03M2221
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 03M2221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 300 Partner Stock |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
69168-112HLF
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 69168-112HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
69168-112HLF
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 69168-112HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.6165 / $2.9482 | Buy Now |