Part Details for 69216 by TE Connectivity
Overview of 69216 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 69216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4762
|
Newark | Punches & Dies Die Solis 69099 #8 |Amp Te Connectivity 69216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,302.6200 | Buy Now |
DISTI #
72C6792
|
Newark | Die Solis 69099 #8 |Amp Te Connectivity 69216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,150.7200 / $1,240.6200 | Buy Now |
DISTI #
A141994-ND
|
DigiKey | DIE SOLIS 69099 8AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,316.5900 | Buy Now |
DISTI #
69216
|
Avnet Americas | Conn Europa Terminal Blocks 6 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 69216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1,060.8200 / $1,276.5800 | Buy Now |
DISTI #
571-69216
|
Mouser Electronics | Punches & Dies DIE SOLIS 69099 #8 | 1 |
|
$1,273.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,096.3500 | Buy Now |
DISTI #
AMP69216
|
Heilind Electronics | DIE SOLIS 69099 #8 | Americas - 0 in Stock |
|
$910.2375 / $1,348.5001 | Buy Now |
|
Onlinecomponents.com | HYP8/10 SOLIS 8AWG DIE SET RoHS: Compliant |
2 Partner Stock |
|
$1,227.8000 / $1,246.4100 | Buy Now |
DISTI #
69216
|
Avnet Americas | Conn Europa Terminal Blocks 6 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 69216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1,060.8200 / $1,276.5800 | Buy Now |
DISTI #
69216
|
Avnet Americas | Conn Europa Terminal Blocks 6 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 69216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1,060.8200 / $1,276.5800 | Buy Now |
Part Details for 69216
69216 CAD Models
69216 Part Data Attributes
|
69216
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
69216
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |