Part Details for 69218 by TE Connectivity
Overview of 69218 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 69218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4042
|
Newark | Hyp8/10 Solis 4Awg Die Set |Amp Te Connectivity 69218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,150.7200 / $1,240.6200 | Buy Now |
DISTI #
A141996-ND
|
DigiKey | DIE SOLIS 69099 4AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,272.6500 | Buy Now |
DISTI #
69218
|
Avnet Americas | Conn Europa Terminal Blocks 8 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 69218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1,060.8200 / $1,276.5800 | Buy Now |
DISTI #
571-69218
|
Mouser Electronics | Punches & Dies DIE SOLIS 69099 #4 | 1 |
|
$1,258.5700 / $1,303.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,096.3500 | Buy Now |
DISTI #
AMP69218
|
Heilind Electronics | DIE SOLIS 69099 #4 | Americas - 0 in Stock2 On Order |
|
$910.2375 / $1,348.5001 | Buy Now |
|
Onlinecomponents.com | HYP8/10 SOLIS 4AWG DIE SET RoHS: Compliant |
3 In Stock |
|
$1,221.7300 / $1,271.6700 | Buy Now |
DISTI #
69218
|
Avnet Americas | Conn Europa Terminal Blocks 8 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 69218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1,060.8200 / $1,276.5800 | Buy Now |
DISTI #
69218
|
Avnet Americas | Conn Europa Terminal Blocks 8 POS 8mm Screw Cable Mount 30A/Contact - Bulk (Alt: 69218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$1,060.8200 / $1,276.5800 | Buy Now |
DISTI #
AMP69218
|
Interstate Connecting Components | DIE SOLIS 69099 #4 | 0 |
|
$910.2375 / $1,348.5001 | Buy Now |
Part Details for 69218
69218 CAD Models
69218 Part Data Attributes
|
69218
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
69218
TE Connectivity
DIE SOLIS 69099 #4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |