-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 Type B Horizontal WR-COM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3614
|
Newark | Usb Conn, 3.0 Type B, Rcpt, Th, Usb Connector Type:Usb Type B, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Positions, Connector Mounting:Through Hole Mount, Orientation:Horizontal, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Wurth Elektronik 692221030100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.0300 | Buy Now |
DISTI #
732-3158-ND
|
DigiKey | CONN RCPT USB3.0 TYPEB 9POS R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
581 In Stock |
|
$3.0090 / $4.4300 | Buy Now |
DISTI #
710-692221030100
|
Mouser Electronics | USB Connectors WR-COM 3.0 Type B 9Pin Horztl Female RoHS: Compliant | 1268 |
|
$3.0000 / $4.4300 | Buy Now |
DISTI #
SMC-692221030100
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT USB3.0 TYPEB 9POS R/A | 141 |
|
$3.4363 / $3.8884 | Buy Now |
DISTI #
1861259
|
element14 Asia-Pacific | USB, 3.0 TYPE B, RECEPTACLE, TH RoHS: Compliant Min Qty: 1 Container: Each | 235 |
|
$4.2236 / $4.7084 | Buy Now |
DISTI #
1861259
|
Farnell | USB, 3.0 TYPE B, RECEPTACLE, TH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.9974 / $5.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
692221030100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
692221030100
Wurth Elektronik
USB 3.0 Type B Horizontal WR-COM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.72 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 692221030100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 692221030100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46270-0001 | USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug | Molex | 692221030100 vs 46270-0001 |