Part Details for 694103304002 by Wurth Elektronik
Overview of 694103304002 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 694103304002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 89 |
|
RFQ |
Part Details for 694103304002
694103304002 CAD Models
694103304002 Part Data Attributes
|
694103304002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694103304002
Wurth Elektronik
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.197 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Insulator Material | POLYAMIDE9T | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |