Part Details for 695-1B by Wakefield-Vette
Overview of 695-1B by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 695-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F1315
|
Newark | Heat Sink, Thermal Resistance:18°C/W, Packages Cooled:-, External Width - Metric:33.8Mm, External Height - Metric:13.69Mm, External Length - Metric:-, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 695-1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 779 |
|
$0.9860 / $1.0700 | Buy Now |
DISTI #
345-1095-ND
|
DigiKey | HEATSINK FOR STUD MT DIODE BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
102 In Stock |
|
$1.0989 / $1.2900 | Buy Now |
DISTI #
567-695-1B
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 1303 |
|
$0.9650 / $1.2900 | Buy Now |
DISTI #
70236675
|
RS | Heatsink, 13.7 mm, 72C @ 4W, 5.2C/W | Wakefield 695-1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 477 |
|
$0.7100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Stud Mount Aluminum 5.2°C/W Black Anodized RoHS: Compliant |
197 In Stock |
|
$0.8240 / $1.0670 | Buy Now |
DISTI #
61656977
|
Verical | Heat Sink Passive Stud Mount Aluminum 5.2C/W Black Anodized Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 175 |
|
$1.4172 | Buy Now |
DISTI #
67513971
|
Verical | Heat Sink Passive Stud Mount Aluminum 5.2C/W Black Anodized Min Qty: 50 Package Multiple: 25 | Americas - 175 |
|
$1.4172 | Buy Now |
DISTI #
000000000000798987
|
Sager | Heat Sinks Space-Saving Heat Sink for Small Stud-Mounted Diodes, 33.8x13.7mm Min Qty: 1200 | 0 |
|
$0.7378 / $0.9427 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Heat Sink Passive Stud Mount Aluminum 5.2°C/W Black Anodized RoHS: Compliant |
197 In Stock |
|
$0.8240 / $1.0670 | Buy Now |
Part Details for 695-1B
695-1B CAD Models
695-1B Part Data Attributes
|
695-1B
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
695-1B
Wakefield-Vette
Heat Sink, Fin, Aluminum, Anodized
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 13.7 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 4 g |