Part Details for 695-6 by Microchip Technology Inc
Overview of 695-6 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 695-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-6-ND
|
DigiKey | BRIDGE RECTIFIER Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.3521 | Buy Now |
DISTI #
695-6
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 5-Pin NC - Bulk (Alt: 695-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$377.2600 / $422.5200 | Buy Now |
DISTI #
494-695-6
|
Mouser Electronics | Bridge Rectifiers Bridges RoHS: Not Compliant | 0 |
|
$422.5200 | Order Now |
DISTI #
695-6
|
Microchip Technology Inc | Bridges _ NC Epoxy Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$422.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$382.5200 / $1,122.7000 | Buy Now | |
DISTI #
695-6
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 5-Pin NC - Bulk (Alt: 695-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$377.2600 / $422.5200 | Buy Now |
DISTI #
695-6
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 5-Pin NC - Bulk (Alt: 695-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$377.2600 / $422.5200 | Buy Now |
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$377.2500 / $402.4000 | Buy Now |
|
Master Electronics | 0 |
|
$382.5200 / $1,122.7000 | Buy Now |
Part Details for 695-6
695-6 CAD Models
695-6 Part Data Attributes
|
695-6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
695-6
Microchip Technology Inc
Bridge Rectifier Diode, 3 Phase, 15A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-MUFM-D5 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 695-6
This table gives cross-reference parts and alternative options found for 695-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 695-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
695-6E3 | Bridge Rectifier Diode, | Microsemi Corporation | 695-6 vs 695-6E3 |