Part Details for 695102401122 by Wurth Elektronik
Overview of 695102401122 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 695102401122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8248
|
Newark | Header Pin, 2Pos, 4Mm, Pa 66, Grey, Accessory Type:Header Pin, For Use With:Wurth Electronics Wtb Leco Series Connector, Product Range:Wtb Leco 401 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 695102401122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.5800 | Buy Now |
DISTI #
732-11574-ND
|
DigiKey | WTB LECO SERIE 401 - 4.00MM ACCE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
470 In Stock |
|
$1.1190 / $1.5200 | Buy Now |
DISTI #
710-695102401122
|
Mouser Electronics | Headers & Wire Housings WR-LECO 2Pin 320V 9A 7.4mm Length RoHS: Compliant | 0 |
|
$1.1100 / $1.5200 | Order Now |
Part Details for 695102401122
695102401122 CAD Models
695102401122 Part Data Attributes
|
695102401122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
695102401122
Wurth Elektronik
Serie 401 - 4.00mm Accessories for WTB LECO Connector WR-LECO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |