Part Details for 69812075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69812075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69812075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3179
|
Newark | Signal Tower, Kompakt, 2 Tiers, Green, Red, Steady, 37.5Mm Dia., 24Vdc, 24Vac, Ip65 Rohs Compliant: Yes |Werma 69812075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$122.0600 | Buy Now |
DISTI #
2582-69812075-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$102.9000 | Buy Now |
DISTI #
WER-69812075
|
TME | Signaller: signalling column, LED, red/green, 24VDC, 24VAC, IP65 Min Qty: 1 | 8 |
|
$74.7600 / $80.3800 | Buy Now |
DISTI #
2464915
|
element14 Asia-Pacific | SIGNAL INDICATOR, GREEN/RED, 24V RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$86.4084 / $105.0033 | Buy Now |
DISTI #
2464915
|
Farnell | SIGNAL INDICATOR, GREEN/RED, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 71 |
|
$102.3836 / $106.6548 | Buy Now |