Part Details for 69824075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69824075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69824075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3007
|
Newark | K37 Plug 24V Clear/Green/Yellow/Red |Werma 69824075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.0100 / $291.2100 | Buy Now |
DISTI #
2582-69824075-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 4STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$206.0300 | Buy Now |
DISTI #
71489669
|
RS | Light Tower, LED, Kompakt 37,pre-assembled, M12, 24V, Clear/Green/Yellow/Red | WERMA 69824075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.3700 / $196.9600 | RFQ |
DISTI #
WER-69824075
|
TME | Signaller: signalling column, LED, red/orange/green/white, 24VDC Min Qty: 1 | 0 |
|
$138.1900 / $148.5900 | RFQ |