Part Details for 6997082 (ALTERNATE: 6997082) by RS Pro
Overview of 6997082 (ALTERNATE: 6997082) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6997082 (ALTERNATE: 6997082)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823963
|
RS | Grey 20 Switch Rocker Screwed Matte 1 Gang BS Std 250 V 91mm LED IP66 PC 2 Storm | RS PRO 6997082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$10.4300 / $12.1500 | Buy Now |