Part Details for 6A11-F4V9GEC98 by Avnet Integrated
Overview of 6A11-F4V9GEC98 by Avnet Integrated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A11-F4V9GEC98
6A11-F4V9GEC98 CAD Models
6A11-F4V9GEC98 Part Data Attributes
|
6A11-F4V9GEC98
Avnet Integrated
Buy Now
Datasheet
|
Compare Parts:
6A11-F4V9GEC98
Avnet Integrated
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVNET INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.124 inch | |
Actuator Material | THERMO POLYESTER | |
Actuator Type | PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.15 mm | |
Body Length or Diameter | 9.04 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
Alternate Parts for 6A11-F4V9GEC98
This table gives cross-reference parts and alternative options found for 6A11-F4V9GEC98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A11-F4V9GEC98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP12MS9AVQE12 | PUSHBUTTON SWITCH | C&K | 6A11-F4V9GEC98 vs TP12MS9AVQE12 |
800SP8B6M2QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 6A11-F4V9GEC98 vs 800SP8B6M2QE |
TP12MS9AVBE22 | Pushbutton Switch, SPDT, On-(on), Vertical, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 6A11-F4V9GEC98 vs TP12MS9AVBE22 |
6A11-F4V9GEC47 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 6A11-F4V9GEC98 vs 6A11-F4V9GEC47 |
TP12MS9AVGE12 | PUSHBUTTON SWITCH | C&K | 6A11-F4V9GEC98 vs TP12MS9AVGE12 |
700SP7B20M6QEC2BLK | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 6A11-F4V9GEC98 vs 700SP7B20M6QEC2BLK |
700SP7B11M51QEH | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | E-Switch Inc | 6A11-F4V9GEC98 vs 700SP7B11M51QEH |
700SP7B11M1QEH | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | 6A11-F4V9GEC98 vs 700SP7B11M1QEH |
6A11-F4V9GEC41 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 6A11-F4V9GEC98 vs 6A11-F4V9GEC41 |
700SP7B10M2QEH | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 6A11-F4V9GEC98 vs 700SP7B10M2QEH |