Part Details for 6EX104Z2 by Semtech Corporation
Overview of 6EX104Z2 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Medical Imaging
Part Details for 6EX104Z2
6EX104Z2 CAD Models
6EX104Z2 Part Data Attributes
|
6EX104Z2
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
6EX104Z2
Semtech Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 8038, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , 8038 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22.2 mm | |
JESD-609 Code | e0 | |
Length | 20.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 8038 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 17.8 mm | |
Terminal Shape | WIRE | |
Width | 9.53 mm |