Datasheets
6MS30017E43W34404NOSA1 by: Infineon Technologies AG

Insulated Gate Bipolar Transistor,

Part Details for 6MS30017E43W34404NOSA1 by Infineon Technologies AG

Overview of 6MS30017E43W34404NOSA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for 6MS30017E43W34404NOSA1

Part # Distributor Description Stock Price Buy
DISTI # SP000793442
EBV Elektronik (Alt: SP000793442) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 6MS30017E43W34404NOSA1

6MS30017E43W34404NOSA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6MS30017E43W34404NOSA1 Part Data Attributes

6MS30017E43W34404NOSA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
6MS30017E43W34404NOSA1 Infineon Technologies AG Insulated Gate Bipolar Transistor,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Collector-Emitter Voltage-Max 1700 V
Configuration COMPLEX
JESD-30 Code R-XXMA-X
Number of Elements 18
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6MS30017E43W34404NOSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6MS30017E43W34404NOSA1 by Infineon Technologies AG

  • Please alert me when 6MS30017E43W34404NOSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6MS30017E43W34404NOSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6MS30017E43W34404NOSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6MS30017E43W34404NOSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6MS30017E43W34404NOSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6MS30017E43W34404NOSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: