-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R4618
|
Newark | 8-Pin Dip Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler/ Tube |Onsemi 6N138M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.1510 | Buy Now |
DISTI #
6N138MFS-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1735 In Stock |
|
$0.6045 / $1.3600 | Buy Now |
DISTI #
6N138M
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube - Rail/Tube (Alt: 6N138M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 6000 Factory Stock |
|
$0.5997 / $0.7157 | Buy Now |
DISTI #
93R4618
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube - Bulk (Alt: 93R4618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$0.7140 / $0.7800 | Buy Now |
DISTI #
512-6N138M
|
Mouser Electronics | High Speed Optocouplers Low Input Crrnt High Gain Split Darlingtn RoHS: Compliant | 1184 |
|
$0.6040 / $1.3600 | Buy Now |
|
Future Electronics | 6N138 Series Single Channel 7 V 5000 Vrms Darlington Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6540 | Buy Now |
DISTI #
71198921
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2323 | Americas - 9000 |
|
$0.6037 | Buy Now |
DISTI #
6N138M
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, 5kV, DIP8, 6N138M Min Qty: 1 | 32 |
|
$0.5030 / $0.7910 | Buy Now |
DISTI #
6N138M
|
Avnet Silica | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube (Alt: 6N138M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N138M
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP White Tube (Alt: 6N138M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N138M
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N138M
onsemi
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138S | Logic IC Output Optocoupler | onsemi | 6N138M vs 6N138S |
6N138SVM | Logic IC Output Optocoupler | onsemi | 6N138M vs 6N138SVM |
HCPL-0700 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8 | Avago Technologies | 6N138M vs HCPL-0700 |
6N138SV | Logic IC Output Optocoupler | onsemi | 6N138M vs 6N138SV |
6N138S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138M vs 6N138S |
HCPL-0700#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | 6N138M vs HCPL-0700#060 |
6N138SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N138M vs 6N138SM |
6N138SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138M vs 6N138SDV |
HCNW138-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | Avago Technologies | 6N138M vs HCNW138-000E |
HCNW138-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N138M vs HCNW138-500 |